846-033-521-112

Heilind Number:EDA846-033-521-112
Manufacturer:EDAC
Manufacturer Number:846-033-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-521-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for top performance, these connectors feature a single row design with 33 positions, ensuring seamless integration in your circuit board setup. The UL 94V-0 Diallyl Phthalate housing material guarantees both durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. Trust in our green-colored connectors to deliver exceptional connectivity solutions for your projects.