846-033-521-604

Heilind Number:EDA846-033-521-604
Manufacturer:EDAC
Manufacturer Number:846-033-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-521-604

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors boast a vibrant green hue and a sleek straight mount orientation. With a current rating of 3A and housing crafted from UL 94V-0 Diallyl Phthalate, they guarantee optimal performance even in the most demanding environments. Featuring copper alloy contacts and a pitch of .125 inches, they ensure secure and seamless board-to-board connectivity. With 33 positions and a single row layout, they offer versatility while maintaining space-saving efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are the ideal choice for your high-performance electronic applications. Upgrade your setup today with these essential components.