846-033-521-607

Heilind Number:EDA846-033-521-607
Manufacturer:EDAC
Manufacturer Number:846-033-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-521-607

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a vibrant Green color and a rugged housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration featuring 33 positions, they offer seamless integration for your PCB needs. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Engineered for efficiency, these connectors support an amperage of 3A and operate flawlessly in temperatures ranging from -40 to 105°C. Ideal for various applications, from industrial machinery to telecommunications systems, they guarantee steadfast connectivity when it matters most. Trust in our Card Edge Connectors to power your connections with durability and performance.