846-033-521-608

Heilind Number:EDA846-033-521-608
Manufacturer:EDAC
Manufacturer Number:846-033-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-521-608

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for seamless integration in high-performance environments, these connectors offer reliable power transmission with an amperage rating of 3 A. Crafted from top-grade UL 94V-0 Diallyl Phthalate, the housing ensures optimal durability and safety. With a single row configuration and 33 positions, they provide ample connectivity options for your PCB requirements. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in various industries. Trust in our commitment to quality and innovation as you explore our range of Board To Board PCB Connectors.