846-033-521-612

Heilind Number:EDA846-033-521-612
Manufacturer:EDAC
Manufacturer Number:846-033-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-521-612

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with a total of 33 positions for seamless PCB integration. With a pitch of .125 inches and row spacing of .2 inches, they ensure efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees robustness and safety. The contact material, made of Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors provide reliable and durable connectivity solutions. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-performance connectors.