846-033-522-101

Heilind Number:EDA846-033-522-101
Manufacturer:EDAC
Manufacturer Number:846-033-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-522-101

Detailed Description

Enhance your high-temperature connectivity with our durable Green Card Edge Connectors. Designed for reliable performance in extreme conditions, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring both safety and longevity. Featuring a single row with 33 positions and a pitch of .125 inches, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation and compact .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.