846-033-522-102

Heilind Number:EDA846-033-522-102
Manufacturer:EDAC
Manufacturer Number:846-033-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-522-102

Detailed Description

Elevate the performance of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for optimal durability and functionality, these connectors boast a current rating of 3 A, making them ideal for demanding electronic systems. Crafted with precision, they feature a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable connectivity. With a single row layout and pitch of .125 inches, they offer seamless integration onto circuit boards. The 33 available positions cater to a variety of connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee performance in even the harshest environments. Explore our range of innovative PCB connectors today and experience seamless board-to-board connectivity like never before.