846-033-522-103

Heilind Number:EDA846-033-522-103
Manufacturer:EDAC
Manufacturer Number:846-033-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-522-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the single-row configuration with 33 positions offers seamless integration. With a pitch of .125 inches and a row spacing of .2 inches, precise connections are easily achieved. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Make your PCB connections smoother and more efficient with these top-of-the-line components.