846-033-522-104

Heilind Number:EDA846-033-522-104
Manufacturer:EDAC
Manufacturer Number:846-033-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-522-104

Detailed Description

Elevate your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for performance in demanding environments, these connectors feature a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 33 positions, they offer seamless integration for your circuitry. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial applications. Trust in our quality-tested connectors to optimize your electronic assemblies.