846-033-522-107

Heilind Number:EDA846-033-522-107
Manufacturer:EDAC
Manufacturer Number:846-033-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-522-107

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a single row of 33 copper alloy contacts, ensuring reliable power and data transmission. The UL 94V-0 Diallyl Phthalate housing material offers exceptional durability, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration onto circuit boards. With a current rating of 3A, these connectors provide efficient power delivery. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them ideal for various applications in the electronics industry. Trust in our connectors to deliver quality and performance when it matters most.