846-033-522-108

Heilind Number:EDA846-033-522-108
Manufacturer:EDAC
Manufacturer Number:846-033-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-522-108

Detailed Description

Enhance your high-temperature PCB assembly with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row of 33 positions, ideal for seamless board-to-board connections. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure excellent conductivity and longevity. The .125-inch pitch and .2-inch row spacing allow for easy installation and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding industrial environments. Trust in our connectors for efficient and durable PCB connections.