846-033-522-112

Heilind Number:EDA846-033-522-112
Manufacturer:EDAC
Manufacturer Number:846-033-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-522-112

Detailed Description

Discover our High Temp Card Edge Connectors, designed for seamless integration in high-performance electronic systems. Boasting a vibrant green hue, these connectors offer not just visual appeal but also exceptional functionality. With an amperage rating of 3 A, they provide reliable power transmission for your PCB connections. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures durability and compliance with safety standards. Featuring a single row layout with 33 positions, these connectors offer ample connectivity options for your devices. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Whether you require straight or right-angle mounting, these connectors offer flexibility for your design needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Explore our range of Card Edge Connectors and elevate the performance of your electronic assemblies.