846-033-522-602

Heilind Number:EDA846-033-522-602
Manufacturer:EDAC
Manufacturer Number:846-033-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-522-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. With a robust amperage rating of 3 A and sturdy UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable performance even in demanding environments. Featuring a single row design with 33 positions, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted from durable Copper Alloy, the contacts guarantee efficient signal transmission. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.