846-033-522-604

Heilind Number:EDA846-033-522-604
Manufacturer:EDAC
Manufacturer Number:846-033-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-522-604

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a contact material of Copper Alloy, they provide reliable power transmission at an amperage of 3A. Boasting a single row configuration with 33 positions and a pitch of .125 inches, they offer seamless integration on your PCB. The straight mount orientation and .2-inch row spacing further enhance their versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore the future of connectivity with these top-of-the-line components.