846-033-522-608

Heilind Number:EDA846-033-522-608
Manufacturer:EDAC
Manufacturer Number:846-033-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-522-608

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors are a vital component for seamless board-to-board PCB connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact materials of Copper Alloy, they guarantee reliable conductivity and longevity. Featuring a single row layout with 33 positions, a pitch of .125 inches, and row spacing of .2 inches, they provide a precise fit for seamless integration. Operating flawlessly at temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications where reliability is paramount. Upgrade to our Card Edge Connectors and experience unparalleled performance in your electronic setups.