846-033-522-612

Heilind Number:EDA846-033-522-612
Manufacturer:EDAC
Manufacturer Number:846-033-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-522-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Built to withstand extreme conditions, these connectors boast a robust amperage of 3A and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row design, they offer seamless integration with your circuit boards, featuring 33 copper alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for demanding applications. Upgrade your connectivity solutions today.