846-033-526-101

Heilind Number:EDA846-033-526-101
Manufacturer:EDAC
Manufacturer Number:846-033-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-526-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance under pressure. With a single row configuration and 33 positions, they offer versatile connectivity options for your PCBs. The green color and sleek straight mount orientation add a touch of efficiency to your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding applications. Trust in our connectors to keep your systems running smoothly.