846-033-526-604

Heilind Number:EDA846-033-526-604
Manufacturer:EDAC
Manufacturer Number:846-033-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-526-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and high performance, these connectors feature a single row with 33 positions, ideal for seamless board-to-board connections. With an amperage rating of 3 A, they ensure reliable power transmission in various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee robustness and longevity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Explore our range of PCB connectors for efficient and secure electronic connections.