846-033-540-102

Heilind Number:EDA846-033-540-102
Manufacturer:EDAC
Manufacturer Number:846-033-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-540-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connectivity for your electronic devices. Boasting 33 positions and a current rating of 3A, they are perfect for a wide range of applications. The straight mount orientation and compact design make them easy to integrate into your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors ensure reliable performance even in harsh conditions. Upgrade your connectivity solutions today with our high-quality Card Edge Connectors.