846-033-540-104

Heilind Number:EDA846-033-540-104
Manufacturer:EDAC
Manufacturer Number:846-033-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-540-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these green connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With a single row and 33 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing make for easy installation. Perfect for straight mounting, these connectors have an operating temperature range of -40 to 105°C, making them ideal for a variety of industrial settings. Upgrade your setup with these essential components.