846-033-540-602

Heilind Number:EDA846-033-540-602
Manufacturer:EDAC
Manufacturer Number:846-033-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-540-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 33 positions, they offer seamless integration for your PCB projects. The contact material, composed of Copper Alloy, guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial application. Trust in their straight mount orientation to provide a secure and stable connection, meeting all your connectivity needs with precision and efficiency. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 33 positions, they offer seamless integration for your PCB projects. The contact material, composed of Copper Alloy, guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial application. Trust in their straight mount orientation to provide a secure and stable connection, meeting all your connectivity needs with precision and efficiency.