846-033-540-604

Heilind Number:EDA846-033-540-604
Manufacturer:EDAC
Manufacturer Number:846-033-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-540-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a single row layout with 33 positions, ideal for seamless board-to-board PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure reliable conductivity even in extreme operating temperatures ranging from -40 to 105 °C. The .125-inch pitch and .2-inch row spacing offer precision and efficiency in your assembly process. Whether in straight mount orientation or angled, these connectors are essential for high-speed data transmission, power distribution, and signal integrity in various electronic applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.