846-033-540-607

Heilind Number:EDA846-033-540-607
Manufacturer:EDAC
Manufacturer Number:846-033-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-540-607

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row layout and 33 positions, they offer efficient and reliable board-to-board connections. The contact material, crafted from durable Copper Alloy, ensures long-lasting conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Their straight mount orientation and .125-inch pitch make installation a breeze, while the row spacing of .2 inches provides ample room for seamless PCB integration. Elevate your connectivity solutions with these high-performance Card Edge Connectors.