846-033-541-101

Heilind Number:EDA846-033-541-101
Manufacturer:EDAC
Manufacturer Number:846-033-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design with a single row of 33 positions for seamless PCB integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they ensure reliable performance even in extreme conditions. With a low pitch of .125 inches and convenient straight mount orientation, they facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for demanding applications in various industries. Upgrade your connectivity solutions with these high-quality components.