846-033-541-102

Heilind Number:EDA846-033-541-102
Manufacturer:EDAC
Manufacturer Number:846-033-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-541-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage and are crafted with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row configuration and 33 positions, they provide seamless connectivity in electronic systems. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature environments. Trust in our quality connectors for seamless Board to Board PCB connections in your projects.