846-033-541-104

Heilind Number:EDA846-033-541-104
Manufacturer:EDAC
Manufacturer Number:846-033-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-541-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for top performance, these connectors boast a 3 A amperage capacity and feature durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 33 positions, they offer seamless connectivity for your PCB boards. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .125 inch pitch and .2 inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Explore the future of connectivity with these essential components.