846-033-541-107

Heilind Number:EDA846-033-541-107
Manufacturer:EDAC
Manufacturer Number:846-033-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-541-107

Detailed Description

Enhance connectivity in high-temperature environments with these Green High Temp Card Edge Connectors. Designed for optimal performance, they feature a single row of 33 positions with a pitch of .125 inches, ensuring seamless integration onto your PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each connector is crafted with precision, with Copper Alloy contacts for reliable conductivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are ideal for diverse applications. The straight mount orientation and row spacing of .2 inches make installation effortless. Trust in these connectors to deliver top-notch quality and efficiency for your electronic projects.