846-033-541-112

Heilind Number:EDA846-033-541-112
Manufacturer:EDAC
Manufacturer Number:846-033-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-541-112

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for peak performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 33 positions, they offer seamless integration for your PCB assemblies. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our quality products to optimize your board-to-board PCB connections.