846-033-541-603

Heilind Number:EDA846-033-541-603
Manufacturer:EDAC
Manufacturer Number:846-033-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-541-603

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row layout and 33 positions, they offer seamless integration for your PCB connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality and innovation for all your board-to-board PCB connection needs.