846-033-541-604

Heilind Number:EDA846-033-541-604
Manufacturer:EDAC
Manufacturer Number:846-033-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-541-604

Detailed Description

Upgrade your PCB connection system with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration on your board. The straight mount orientation and one-row configuration make installation a breeze, while the 33 positions allow for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability and precision are key. Elevate your PCB assembly with these high-quality connectors, a vital component in our extensive range of board-to-board solutions.