846-033-541-607

Heilind Number:EDA846-033-541-607
Manufacturer:EDAC
Manufacturer Number:846-033-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-541-607

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and 33 positions, they offer seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing allow for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in our quality products to streamline your board-to-board connections with precision and efficiency.