846-033-541-612

Heilind Number:EDA846-033-541-612
Manufacturer:EDAC
Manufacturer Number:846-033-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-541-612

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these green connectors feature a single row with 33 positions, ensuring seamless PCB connections. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they guarantee durability and reliability. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, they're ideal for a wide range of applications. Trust in our connectors to deliver the connectivity you need, even in the harshest conditions. Elevate your PCB setups with ease and efficiency.