846-033-558-101

Heilind Number:EDA846-033-558-101
Manufacturer:EDAC
Manufacturer Number:846-033-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-558-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision, these connectors feature a single row of 33 positions, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in high-temperature settings. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer easy installation on PCBs. The copper alloy contact material ensures secure and stable connections. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and electronic applications. Trust in our quality connectors for seamless board-to-board PCB connections.