846-033-558-102

Heilind Number:EDA846-033-558-102
Manufacturer:EDAC
Manufacturer Number:846-033-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-558-102

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and a single row layout with 33 positions, ensuring efficient and reliable PCB connectivity. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they offer superior durability and conductivity. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications, making them a must-have in any electronic setup. Elevate your connectivity with these top-of-the-line Card Edge Connectors.