846-033-558-103

Heilind Number:EDA846-033-558-103
Manufacturer:EDAC
Manufacturer Number:846-033-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-558-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable power transmission. With a single row configuration and 33 positions, they offer seamless integration onto your PCB. The right-angle mount orientation allows for efficient board-to-board connections, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and electronic applications. Available in a vibrant green color, they not only deliver top-tier functionality but also add a pop of visual appeal to your setup. Trust in our Card Edge Connectors to streamline your connectivity needs with durability and efficiency.