846-033-558-108

Heilind Number:EDA846-033-558-108
Manufacturer:EDAC
Manufacturer Number:846-033-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 33 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures stability in various applications.Upgrade your electronics with these green connectors, a vital component in achieving seamless connectivity.