846-033-558-112

Heilind Number:EDA846-033-558-112
Manufacturer:EDAC
Manufacturer Number:846-033-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-558-112

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 33 positions, ensuring seamless integration on your PCB board. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety, while the copper alloy contact material provides efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure attachment. Their right-angle mount orientation allows for flexible installation, and they can withstand operating temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, these connectors deliver superior performance under extreme conditions. Upgrade your connections today and experience the difference in reliability and efficiency.