846-033-558-602

Heilind Number:EDA846-033-558-602
Manufacturer:EDAC
Manufacturer Number:846-033-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-558-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in Green. Designed for optimal performance in demanding environments, these connectors boast a sleek right-angle mount orientation and a single row layout with 33 positions, ensuring seamless integration. Constructed with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contact material, they guarantee reliable conductivity and longevity. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB assembly with these high-quality connectors.