846-033-558-603

Heilind Number:EDA846-033-558-603
Manufacturer:EDAC
Manufacturer Number:846-033-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-558-603

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a maximum amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With one row and 33 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with these high-quality connectors, available now.