846-033-558-604

Heilind Number:EDA846-033-558-604
Manufacturer:EDAC
Manufacturer Number:846-033-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-558-604

Detailed Description

Enhance your high temperature applications with our High Temp Card Edge Connectors. Crafted with durability in mind, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a single row design and 33 positions, they offer seamless connectivity for your PCB boards. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial settings. Upgrade your connectivity solutions with our premium Card Edge Connectors.