846-033-559-101

Heilind Number:EDA846-033-559-101
Manufacturer:EDAC
Manufacturer Number:846-033-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-559-101

Detailed Description

Enhance board-to-board connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, these green connectors ensure reliable power transmission at an amperage of 3 A. With a single row design, they offer easy installation on PCBs, and the right-angle mount orientation optimizes space efficiency. Boasting 33 positions and a .125-inch pitch with .2-inch row spacing, they provide seamless integration for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for robust and dependable connections in demanding industrial settings. Explore our range of high-quality PCB Connectors for efficient board-to-board connectivity solutions.