846-033-559-102

Heilind Number:EDA846-033-559-102
Manufacturer:EDAC
Manufacturer Number:846-033-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-559-102

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for exceptional performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also compliant with stringent safety standards. With a single row configuration and a total of 33 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Ideal for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them suitable for a wide range of industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.