846-033-559-103

Heilind Number:EDA846-033-559-103
Manufacturer:EDAC
Manufacturer Number:846-033-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-559-103

Detailed Description

Enhance your high-temperature electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability even in demanding environments. With a contact material of Copper Alloy, they guarantee reliable conductivity. Boasting a right-angle mount orientation and a single row design, they offer seamless integration onto your PCBs. The 33 positions with a pitch of .125 inches and row spacing of .2 inches enable efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.