846-033-559-104

Heilind Number:EDA846-033-559-104
Manufacturer:EDAC
Manufacturer Number:846-033-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-559-104

Detailed Description

Enhance your high-temperature connectivity with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 33 positions, they offer efficient board-to-board connections. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for applications requiring a 3A current rating, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Their right-angle mount orientation adds versatility, making them ideal for a variety of PCB setups. Upgrade your connectivity solutions with these durable and high-performance connectors.