846-033-559-107

Heilind Number:EDA846-033-559-107
Manufacturer:EDAC
Manufacturer Number:846-033-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, they boast a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliable performance even in harsh environments. With a single row configuration and a total of 33 positions, these connectors offer seamless board-to-board connectivity. The right-angle mount orientation provides versatility in installation, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications requiring high temperature tolerance. Upgrade your connectivity solutions with these advanced Card Edge Connectors.