846-033-559-603

Heilind Number:EDA846-033-559-603
Manufacturer:EDAC
Manufacturer Number:846-033-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-559-603

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for high-performance applications, these green connectors feature a 1-row configuration with 33 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and reliability in extreme temperature conditions, with an operating range of -40 to 105 °C. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing and right-angle mount orientation offer flexibility in installation. Trust in these connectors for efficient and secure board-to-board PCB connections in your projects.