846-034-500-101

Heilind Number:EDA846-034-500-101
Manufacturer:EDAC
Manufacturer Number:846-034-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-500-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration and a total of 34 positions, they offer seamless integration for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for space-constrained applications, these connectors feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for high-temperature operations. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.