846-034-500-107

Heilind Number:EDA846-034-500-107
Manufacturer:EDAC
Manufacturer Number:846-034-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-500-107

Detailed Description

Enhance your high-temperature connectivity needs with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row layout with 34 positions and a pitch of .125 inches. Constructed with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure secure and efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether for industrial machinery, automotive systems, or aerospace technology, these connectors provide a dependable solution for board-to-board connections. Choose the Straight mount orientation for seamless integration into your PCB layout. Trust in our high-quality connectors to meet your performance standards with precision.