846-034-500-108

Heilind Number:EDA846-034-500-108
Manufacturer:EDAC
Manufacturer Number:846-034-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-500-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 34 positions, they ensure seamless board-to-board connections with a pitch of .125 in and row spacing of .2 in. Crafted from high-quality Copper Alloy, they guarantee reliable signal transmission. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your setup with these essential components for efficient and seamless electronic connectivity.