846-034-500-112

Heilind Number:EDA846-034-500-112
Manufacturer:EDAC
Manufacturer Number:846-034-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-034-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-034-500-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing. With a contact material of Copper Alloy, they ensure reliable conductivity. Featuring a single row with 34 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a must-have for high-temperature applications. Upgrade your setup with these green connectors and experience enhanced efficiency and reliability.